
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1.2/4.9C AL-F
F connector
Plug, straight
75 Ω
Crimp
1 pc(s)
6.80 mm
3 GHz
Brass tin plated
100025625
PTFE
Brass gold plated
Yes
-40 - +155 °C
100025625
Screw-on
Cable
yes
Datasheet 1366083 Telegärtner 100025625 100025625 F connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions 1366083 Telegärtner 100025625 100025625 F connector Plug, straight 75 Ω 1 pc(s)