
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 316/U
FME connector
Plug, straight
50 Ω
Crimp
1 pc(s)
2.70 mm
Brass nickel plated
100025646
PP
Brass silver plated
Yes
100025646
Screw-on
Datasheet 1366128 Telegärtner 100025646 100025646 FME connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366128 Telegärtner 100025646 100025646 FME connector Plug, straight 50 Ω 1 pc(s)