
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 5.03
-28 %
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Telegärtner 100027501 100027501 BNC connector Plug, straight 75 Ω 1 pc(s)
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
RG 59 B/U
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
6.15 mm
- Case material
Brass nickel plated
- Manufacturer part #
100027501
- Insulation resistance
≥ 5 GΩ
- Insulation material
PTFE
- Contact material
Brass
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100027501
- Seal type
Bayonet
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 742212 Telegärtner 100027501 100027501 BNC connector Plug, straight 75 Ω 1 pc(s)
Datasheet 742212 Telegärtner 100027501 100027501 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742212 Telegärtner 100027501 100027501 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The series includes the most frequently used coaxial BNC connectors which at a frequency of up to 4 GHz. They have a bayonet lock and are used in the versions with 50Ω and 75Ω impedance. Connector variants are available for flexible, semi-flex and semi-rigid cables. The pcb connectors of the series BNC than soldering or einpresstypen available. Cable, depending on the design by crimping, terminals or soldering. The plug connectors from the series BNC in the Signal, Data, and video transmission.
This text is machine translated.
This text is machine translated.










