
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 179/BU
BNC connector
Socket, straight
75 Ω
Crimp
1 pc(s)
2.70 mm
4 GHz
Brass nickel plated
100027517
PTFE
Brass gold plated
Yes
-40 - +155 °C
100027517
Bayonet
Datasheet 1366257 Telegärtner 100027517 100027517 BNC connector Socket, straight 75 Ω 1 pc(s)
User & Safety Instructions 1366257 Telegärtner 100027517 100027517 BNC connector Socket, straight 75 Ω 1 pc(s)