
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Package
- Type
100039916
- Product type
RJ45 connector
- Connector type
Plug
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Material
Zinc (die-cast)
- RoHS-compliant
Yes
- Features
+ shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737299 Telegärtner 100039916 Telegärtner 100039916 N/A 100039916 Plug Silver 1 pc(s) 100039916 Plug Silver 1 pc(s)
Information
Information 3737299 Telegärtner 100039916 Telegärtner 100039916 N/A 100039916 Plug Silver 1 pc(s) 100039916 Plug Silver 1 pc(s)
Description
Specifications:
Pre-assembled protective cap,
Sturdy zinc die-cast housing,
360° Shielding
Fully automatic shielding between the pairs of wires,
3-stage cable clamping (cable diameter 5.0 to 9.0 mm),
Can be assembled in 60 seconds without special tools,
Optimized for field use, even under difficult conditions,
Secure transmission even in case of external interferences,
Four-chamber wire manager with color coding,
Suitable for cabling in office buildings, data centers, industrial plants and home networks,
Highest reliability,
Ideal for repair and extension of networks,
IPC penetration contacts suitable for solid conductors and stranded conductors
Remarks: AWG24/1-AWG22/1, AWG27/7-AWG22/7 with pre-mounted protective cap
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 10x1 pack
Short name: MFP8-SL T568 B CAT.6A (ISO/IEC)
This text is machine translated.
Pre-assembled protective cap,
Sturdy zinc die-cast housing,
360° Shielding
Fully automatic shielding between the pairs of wires,
3-stage cable clamping (cable diameter 5.0 to 9.0 mm),
Can be assembled in 60 seconds without special tools,
Optimized for field use, even under difficult conditions,
Secure transmission even in case of external interferences,
Four-chamber wire manager with color coding,
Suitable for cabling in office buildings, data centers, industrial plants and home networks,
Highest reliability,
Ideal for repair and extension of networks,
IPC penetration contacts suitable for solid conductors and stranded conductors
Remarks: AWG24/1-AWG22/1, AWG27/7-AWG22/7 with pre-mounted protective cap
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 10x1 pack
Short name: MFP8-SL T568 B CAT.6A (ISO/IEC)
This text is machine translated.











