
Number
Technical specifications
- Packaging type
Package
- Type
100039923
- Product type
RJ45 connector
- Connector type
Plug
CAT 8.1
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Material
Zinc alloy
- RoHS-compliant
Yes
- Features
+ shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3737302 Telegärtner 100039923 Telegärtner 100039923 N/A 100039923 Plug Silver 1 pc(s) 100039923 Plug Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3737302 Telegärtner 100039923 Telegärtner 100039923 N/A 100039923 Plug Silver 1 pc(s) 100039923 Plug Silver 1 pc(s)
Information
Information 3737302 Telegärtner 100039923 Telegärtner 100039923 N/A 100039923 Plug Silver 1 pc(s) 100039923 Plug Silver 1 pc(s)
Description
Pre-assembled protective cap,
Robust zinc die-cast housing,
360° Shielding
Fully automatic shielding between the wire pairs
3-stage cable clamping (cable diameter 5.0 to 9.0 mm),
Assembled in 60 seconds without special tools,
Optimized for field use, even under difficult conditions,
Secure transmission even in case of external interferences,
4-chamber wire manager (available with color coding T568A or T568B and PROFINET),
Suitable for cabling in office buildings, data centers, industrial plants and home networks,
Highest reliability,
Ideal for repair and extension of networks,
Through-hole contacts suitable for solid conductor and stranded conductor,
UL listed
Notes: With pre-mounted dust protection cap AWG24/1-AWG22/1, AWG27/7-AWG22/7
Design: 10x1 pack
Short term: MFP8-SL T568 B CAT.8.1
This text is machine translated.











