19" module carrier 1 HE incl. 248xAMJ coupling K CAT .5 CAT.6A (ISO/IEC) according to IEC 60603-7-51. CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100. Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801. 10 Gigabit-Ethernet compliant (IEEE 802.3an). ≥750 mating cycles with RJ45/RJ11/RJ12 plugs. Suitable for PoE+ according to IEEE 802.3at. With design-capable module mounting AMJ-S Up/0 Flex combined with covers Diverser switch program manufacturer. Integrated cable traps for cable diameters of up to 9 mm. Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm Visually monitored test of the RJ45 contact heights. AMJ-S DD: With integrated protection against damage to the contacts by automatically loosening the plug connection. Design: Incl. 24 AMJ couplings K CAT.5, potential connection set, without cable interception. Colour: Light gray RAL 7035
This text is machine translated.