
Number
Highlights & Details
Coaxial Cables
- Flexible inner conductor
- This text is machine translated.
Our service for you
Technical specifications
- Damping dB/100 m at 2 GHz: 135
- Product type
Coax
- Cable type
RD316
- Impedance
50 Ω
- Cable features
double shielding
flexible core
- Core Ø
0,51 mm
- Factory colour
Copper
- Outside Ø
2.90 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Capacity per metre
105 pF
- Manufacturer part #
100012927
- Insulation material
FRNC
- Test voltage
1.2 kV eff.
- Max. temperature range (fixed installation)
+200 °C
- Max. temperature range (flexible installation)
+200 °C
- RoHS-compliant
Yes
- Type
100012927
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1366807 Telegärtner 100012927 Coax Outside diameter: 2.90 mm RD316 50 Ω Copper Sold per metre
User & Safety Instructions
User & Safety Instructions 1366807 Telegärtner 100012927 Coax Outside diameter: 2.90 mm RD316 50 Ω Copper Sold per metre
Information
Information 1366807 Telegärtner 100012927 Coax Outside diameter: 2.90 mm RD316 50 Ω Copper Sold per metre










