
Technical specifications
- Wiring technology: 3-wire
- Operating zone 0…3.2 mm
- Power consumption <: = 10 mA no load
- Thread length: 42 mm
- Material: Metallic
- Front material: PPS
- Packaging type
Piece
- Product type
Proximity sensor
- Type
XS612B1PAM12
- Min. operating voltage
10 V DC
- Max. operating voltage
58 V DC
- Operating voltage
10 - 58 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
Digital
PNP
- Enclosure material
Brass (Ni-plated)
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M12
- Connector
M12 plug (4-pin)
- Features
LED indicator
Incl. enclosure
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
IP69
- Length
62 mm
- Height
61 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 61 mm
- Content
1 pc(s)
- Nominal voltage
12 V DC
48 V DC
- Switching frequency
2500 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373707 Telemecanique Proximity sensor Inductive XS612B1PAM12 XS612B1PAM12 M12 shielded Digital, PNP (Ø x H) 12 mm x 61 mm Piece










