
Technical specifications
- Wiring technology: 3-wire
- Operating zone 0…12 mm
- Power consumption <: = 10 mA no load
- Thread length: 52 mm
- Material: Metallic
- Front material: PPS
- Packaging type
Piece
- Product type
Proximity sensor
- Type
XS630B1PAM12
- Min. operating voltage
10 V DC
- Max. operating voltage
58 V DC
- Operating voltage
10 - 58 V DC
- Contact type
1 maker
- Switching distance (max.)
15 mm
- Outputs
Digital
PNP
- Enclosure material
Brass (Ni-plated)
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M30
- Connector
M12 plug (4-pin)
- Features
LED indicator
Incl. enclosure
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
IP69
- Length
74 mm
- Height
73.3 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 73.3 mm
- Content
1 pc(s)
- Nominal voltage
12 V DC
48 V DC
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373711 Telemecanique Proximity sensor Inductive XS630B1PAM12 XS630B1PAM12 M30 shielded Digital, PNP (Ø x H) 30 mm x 73.3 mm Pie










