
Telemecanique Proximity sensor Inductive XS8C2A4PCM12 XS8C2A4PCM12 non-shielded Digital, PNP (L x W x H) 40 x 70 x 40 mm
EAN:
Part number:
Item no:
Technical specifications
- Wiring technology: 3-wire
- Operating zone 0…32 mm
- Power consumption: 0-15mA no load
- Material: plastic
- Front material: PBT
- Product type
Proximity sensor
- Type
XS8C2A4PCM12
- Min. operating voltage
10 V DC
- Max. operating voltage
58 V DC
- Operating voltage
10 - 58 V DC
- Contact type
1 maker
1 breaker
- Switching distance (max.)
40 mm
- Outputs
Digital
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
non-shielded
- Connector
M12 plug (4-pin)
- Features
LED indicator
Incl. enclosure
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
IP67
IP69
- Length
40 mm
- Width
70 mm
- Height
40 mm
- Depth
40 mm
- Dim
(L x W x H) 40 x 70 x 40 mm
- Content
1 pc(s)
- Nominal voltage
12 V DC
48 V DC
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373713 Telemecanique Proximity sensor Inductive XS8C2A4PCM12 XS8C2A4PCM12 non-shielded Digital, PNP (L x W x H) 40 x 70 x 40 mm










