
Technical specifications
- Cable composition: 3 x 0.14 mm²
- Wiring technology: 3-wire
- Operating zone 0…6.4 mm
- Power consumption <: = 10 mA no load
- Thread length: 33 mm
- Material: Metallic
- Front material: PBT
- Packaging type
Piece
- Product type
Proximity sensor
- Type
XS218BLPAL2
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
Digital
PNP
- Enclosure material
Brass (Ni-plated)
- Model
Inductive
- Material properties
nickel plated
- Installation type
non-shielded
- Size
M18
- Connector
Cable
- Cable length
2.00 m
- Features
LED indicator
Incl. enclosure
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
53 mm
- Height
50.6 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 50.6 mm
- Content
1 pc(s)
- Nominal voltage
12 V DC
24 V DC
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373703 Telemecanique Proximity sensor M18 non-shielded Digital, PNP XS218BLPAL2 Piece










