
Technical specifications
- Product-specific application: Signal tone generator
- Detection system: reflex
- Wiring technology: 4-wire
- Power consumption: 2 W
- Time delay range: 0.3-3 seconds
- Electrical life: 1000000 cycles, breaking capacity: 2000 mA, cos f = 1, operating speed <60 cyc/mn at 250 V; 500000 cycles, breaking capacity: 500 mA, cos f = 0.4, operating speed <60 cyc/mn at 250 V.
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
XUJB06031H60
- Functions
Dark-ON
- Min. operating voltage
20 V DC/AC
- Max. operating voltage
264 V AC
60 V DC
- Operating voltage
20 - 264, 60 V AC, V DC
- Response time
25 ms
- Contact type
1 maker
- Outputs
Digital
Relay contact
- Switching frequency
20 Hz
- Connector
Screw terminals
- Enclosure material
Polyimide
- Transmitter type
IRED
6 m
- Features
LED indicator
IP40
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
68.6 mm
- Width
28 mm
- Height
85 mm
- Depth
69 mm
- Dim
(L x W x H) 68.6 x 28 x 85 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC/AC
240 V AC
48 V DC
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373715 Telemecanique Retroreflective light barrier XUJB06031H60 XUJB06031H60 Dark-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






