
Telestar antenna 3 LTE DVB-T2 flat antenna
Highlights & Details
- Integrated LTE filter for low interference
- Easy to set up
- Power supply via external mains unit
Technical specifications
- Product type
DVB-T/T2 active planar antenna
- Used at
Indoors
Outdoors
- Dim
(L x W x H) 138 x 110 x 203 mm
- Length
138 mm
- Type
Planar antenna
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
- Frequency range
87,5 - 230 MHz
470 - 862 MHz
- Weight
538 g
- Factory colour
White
- Width
110 mm
- Height
203 mm
- Amplification
30 dB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1497311 Telestar Antenna 3 LTE DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 30 dB White
User & Safety Instructions
User & Safety Instructions 1497311 Telestar Antenna 3 LTE DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 30 dB White
Conformity certificate
Conformity certificate 1497311 Telestar Antenna 3 LTE DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 30 dB White
Warranty Terms
Warranty Terms 1497311 Telestar Antenna 3 LTE DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 30 dB White
Description
This text is machine translated.
Features
- Integrated LTE filter for low interference and best reception results
- Active indoor and outdoor antenna with 30 dB amplification
- Receives signals to DVB-T/DVB-T2 Standard
Scope of delivery
- TELESTAR ANTENNA 3 LTE
- External 12 V power supply
- Stand/mast holder
- Terminal with wing screws for mast attachment
- User manual








