
Telestar DIRA M 14i Internet Table Radio
Highlights & Details
- UPnP, DLNA and Bluetooth® 5.1, 2.4 GHz WiFi integrated
- Storage space for 10 DAB+ / FM and Internet radio stations and 4 preset buttons on the device
- Alarm clock and sleep timer with different modes
- Clear, multilingual menu navigation
- USB charging function for external devices (DC 5 V / 1 A)
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
AUX
Bluetooth
DLNA
USB
Wi-Fi
Internet radio
- Playback of
AAC
MP3
WAV
WMA
- Features
Recording mode
DLNA-compatible
Incl. remote control
Alarm clock
- Station memory
20
- Dim
(W x H x D) 19.2 x 11.8 x 12.5 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
Bluetooth
USB A (USB 2.0)
Wi-Fi
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood (dark)
- Width
19.2 cm
- Height
11.8 cm
- Depth
12.5 cm
- Weight
1.16 kg
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2348875 Telestar DIRA M 14i Internet desk radio Internet, DAB+, FM AUX, Bluetooth, DLNA, USB, Wi-Fi, Internet radio Recording mo
User & Safety Instructions
User & Safety Instructions 2348875 Telestar DIRA M 14i Internet desk radio Internet, DAB+, FM AUX, Bluetooth, DLNA, USB, Wi-Fi, Internet radio Recording mo
Warranty Terms
Warranty Terms 2348875 Telestar DIRA M 14i Internet desk radio Internet, DAB+, FM AUX, Bluetooth, DLNA, USB, Wi-Fi, Internet radio Recording mo
Description
This text is machine translated.
Features
- 3" (7.62 cm) speaker with 15 W music output and excellent sound properties thanks to digital sound processor (DSP) and equalizer with pre-settings
- extensive USB music player for MP3, WMA, AAC or WAV files, recording of DAB+, FM and Internet radio streams possible via record button or timer
- Illuminated, dimmable 2.4" (6.1 cm) TFT LCD color display for playback of cover and music titles or for displaying current weather data
- Edel designed and intuitively usable remote control included in the delivery
- 1 x USB 2.0
- 1 x 3.5 mm AUX in
- 1 x headphone connection
- 1 x mains connection DC 15 V / 1 A.
- DAB+ / FM antenna connection
Scope of delivery
- Telestar DIRA M 14i Internet Table Radio
- Telescopic antenna can be screwed (70 cm)
- Remote control (incl. CR 2025 battery)
- Power supply unit
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





