
Number
Telestar DIRA S 21i + Internet Desk Radio
Highlights & Details
- Powerful sound, multifunction stereo (DAB+/FM and Internet radio in one device)Fast access to a variety of music streaming services (Amazon Music, Deezer, High Res Audio, Napster, TIDAL, Quz, Sound machine)Two 7.62 cm (3 inch) speakers each with 15 W music power and excellent sound quality thanks to digital sound processor (DSP) and equalizer with default settingsEWF emergency warning system & Journaline Radio text via DAB+UPnP and Bluetooth® 5.1 reception, 2.4 GHz WiFi integratedIlluminated, dimmable 6.1 cm (2.4 inch) TFT LCD color display for the playback of cover and music title or for the display of current weather dataMemory for 10 DAB+ / FM and Internet radio stations and 4 preset buttons on the deviceExtensive USB music player for MP3, WMA, AAC or WAV files, recording of radio programs (DAB+ / FM / Web) possible via record button or timer
Technical specifications
- Speaker: 2 x 15 W
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
AUX
Bluetooth
Radio cassette player
USB
Wi-Fi
Internet radio
- Playback of
AAC
MP3
WAV
WMA
- Features
Recording mode
Incl. remote control
Alarm clock
- Station memory
10
- Dim
(W x H x D) 26.2 x 11 x 12.7 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
Bluetooth
USB type A
Wi-Fi 4 (IEEE 802.11)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
26.2 cm
- Height
11 cm
- Depth
12.7 cm
- Weight
1.92 kg
- Wireless charging
No
- Bluetooth
5.1
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2754767 Telestar DIRA S 21i + Internet desk radio Internet, DAB+, FM AUX, Bluetooth, Radio cassette player, USB, Wi-Fi, Internet
Description
This text is machine translated.
Features
- USB charging function for external devices (DC 5 V / 1 A)Elegant and intuitive remote control included, can also be remotely controlled via SoundMate APP (free of charge for iOS and Android)
Scope of delivery
- Telestar DIRA S 21i +
- Screw able telescopic antenna (70 cm)
- Remote control (inclusive CR 2025 battery)
- Power supply unit
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







