
Wallbox with 6 m charging cable & CEE plug
Highlights & Details
- 1.5 m connection cable with CEE plug, suitable for 16A/400 VACCharging mode mode 3 according to IEC 61851Charging cable (length 6 meters) with type 2 plug11 kW charging output
Technical specifications
- Protection class: IShock resistance: IK 10
- Product type
Wallbox
- Authorisation
App
- Charger connectors
Type 2
- Charging mode
Mode 3
- Charging current
16 A
- No. of ports
1
- Charging capacity
11 kW
- No. of phases
1- & 3-phase
- Nominal voltage
230 V
400 V
- Cable length
6 m
IP66
- Factory colour
Black
- Length
320 mm
- Width
200 mm
- Height
105 mm
- Weight
7.5 kg
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Temperature range
-25° - 55 °C
Documents & Downloads
Datasheet
Datasheet 2588310 Telestar EC 311 S6 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW App
User & Safety Instructions
User & Safety Instructions 2588310 Telestar EC 311 S6 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW App
User & Safety Instructions 2588310 Telestar EC 311 S6 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW App
Warranty Terms
Warranty Terms 2588310 Telestar EC 311 S6 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW App
Description
This text is machine translated.
Features
- Per phase 16 A charging current, also single-phase charging possibleResidual current protection device with direct current detection 30 mA AC ≥6 mA DCEnable charging using 3.5-inch touchscreen or smartphone APP (available for iOS and Android, Wi-Fi or Bluetooth sign-in)Housing made of flame-resistant plastic in modern grooves designAlso suitable for installation in outdoor area as protection class IP66Power meter: Readable via APPTemperature monitoring: InternalPE monitoringOvervoltage protectionUndervoltage protectionOverload protectionShort-circuit protectionOverheating protectionLightning protectionResidual current circuit breaker with direct current detection: 30mA AC ≥6 mA DC
Scope of delivery
- Telestar EC 311 S6 with CEE plugMounting material for wall installationCable suspensionSide cover with safety instructions



