
Highlights & Details
Telestar Telemini T2 IR
- DVB-T2 receiver
- German DVB-T2 standard (H.265)
Technical specifications
- Product type
DVB-T2 receiver
- TV receiver features
German DVB-T2 standard (H.265)
- Recording function
None
- Tuners
1
- Wi-Fi
no
- No. of USB ports
1 x
- Interfaces
HDMI™
USB A (USB 2.0)
LAN (10/100 Mbps)
- Memory slots
5000
- Width
110 mm
- Height
20 mm
- Depth
81 mm
- Weight
600 g
- Factory colour
Black
- Dim
(W x H x D) 110 x 20 x 81 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1526151 Telestar Telemini T2 IR DVB-T2 receiver German DVB-T2 standard (H.265) No. of tuners: 1
Warranty Terms
Warranty Terms 1526151 Telestar Telemini T2 IR DVB-T2 receiver German DVB-T2 standard (H.265) No. of tuners: 1
Description
This text is machine translated.
Features
- DVB-T2 HD Reception according to H.265 standard
- Integrated IRDETO decoding system
- USB media player for various formats
- Weather App - always the current weather data thanks to the internet query
- Simple commissioning thanks to the extensive installation wizard
- EPI program info with multiple days preview.
- Compact design, for example, for hidden installation
- 5 V power supply, ideal for use in the camping area
Scope of delivery
- TELEMINI T2 IR
- External power supply
- LED display with connection cable
- Fully functional remote control including batteries
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





