
Number
Highlights & Details
Telestar TOP 100 – Portable DAB+/FM radio (replaceable battery, up to 15 hours Playing time, short charging time, Bluetooth 5.4, USB Media Player) – Black
- Portable DAB+ and FM radio
- Rechargeable battery with up to 15 hours playing time
- Loudspeaker with 3 watt
- 3 favorites buttons
- Bluetooth 5.4 for streaming your own music, e.g. from your smartphone
- USB media player
- Replaceable battery with short charge interval: Charging time to 75% approx. 45 minutes, to 100% approx. 1.5 hours.
- 3.5 mm headphone jack
Technical specifications
- Product type
Cordless radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
USB
- Features
Battery charger
rechargeable
Alarm clock
- Dim
(W x H x D) 12.8 x 7 x 3.1 cm
- Interfaces (input)
Audio mono (1 x RCA)
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (included)
- Factory colour
Black
- Width
12.8 cm
- Height
7 cm
- Depth
3.1 cm
- Weight
217 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454202 Telestar TELESTAR TOP 100 Schwarz Cordless radio DAB+, FM Bluetooth, USB Battery charger, rechargeable, Alarm clock Blac
User & Safety Instructions
User & Safety Instructions 3454202 Telestar TELESTAR TOP 100 Schwarz Cordless radio DAB+, FM Bluetooth, USB Battery charger, rechargeable, Alarm clock Blac
Description
The compact DAB+/FM radio offers versatile music enjoyment - whether via digital DAB+ or analogue FM reception, via Bluetooth 5.4 or via USB with storage media up to 32 GB. The replaceable 1,050 mAh rechargeable battery enables flexible use and can be quickly charged via USB-C. The illuminated and dimmable LCD matrix display provides a clear display of station names, titles or battery status. An integrated 3 watt speaker ensures optimum sound, while a 3.5 mm headphone connection enables uninterrupted hearing. Three freely programmable direct dial buttons offer quick access to favorite stations. Thanks to its compact design the radio is the perfect companion while traveling.
This text is machine translated.
Features
- Compact DAB+/FM-Radio
- Loudspeaker with 3 watt music power
- Illuminated and dimmable LCD-matrix display
- Music playback via Bluetooth 5.4 and USB (max. 32 GB)
- 3 changeable direct selection keys
- Replaceable battery (1,050 mAh, 3.7 V)
- Display with important information such as station name, title or battery level
- Headphone connection (3.5 mm jack).
- Quick charge function via USB-C port
- Battery life/play time: Up to 15 hours
- Charge time to 75 %: Approx. 45 minutes
- Charging time to 100 %: Approx. 1:30 hours
- Connections:
- 1 × USB 2.0
- 1 × Headphone connection
- 1 × DC 5 Volt mains connection
Scope of delivery
- Telestar TOP 100
- 1,050 mAh Li-Ion rechargeable battery
- USB-A to USB-C charging cable
- User manual
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio











