
Highlights & Details
Telesteps stage telescope ladder Prime Line 9 steps
- To be installed with tools
Technical specifications
- Angle 75 °
- Step design: Step
- Step/rung distance 300 mm
- Length extended 3000 mm
- Length retracted 760 mm
- Product type
Telescopic step ladder
- Working height range
13.1 mm -
- Material
Aluminium (anodized)
- Length
3000 mm
- No. of rungs/steps
9
- Weight
11.4 kg
- Operating height (max.)
3800 mm
- External width
470 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401428 Telesteps PRIME LINE 115463 Aluminium (anodized) Telescopic step ladder Operating height (max.): 3800 mm 11.4 kg
Information
Information 3401428 Telesteps PRIME LINE 115463 Aluminium (anodized) Telescopic step ladder Operating height (max.): 3800 mm 11.4 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











