Nevo multi-switch 13in32 in a cast housing, cascadable, selectable terminating resistors in each single and cascade switch 10dB input amplification for all SAT inputs can be switched on/off. Transmission loss SAT: 12dB / Terr.: 8dB, SAT TN-attenuation 1-8/9-16/17-24/11 = 950 MHz 8/25-32/14/18 and 2400MHz 3/6/9/13 dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 2/5/7/10, DC channel to vertical low and terrestrial, max. input level SAT 102 / Terr. 104 dBµV. Power supply required (MS-NT1228), power consumption 405mA, satellite receiver 33mA. Dimensions (WxHxD) = 280x519x30mm
This text is machine translated.