Nevo multi-switch 13in8 in cast housing, cascadable, selectable terminating resistors in each single and cascading switch, switch 10dB input amplifier for all SAT-inputs can be switched on/off. Transmission loss SAT: 3dB / Terr.: 2dB, SAT TN-attenuation 1-8/9-16/17-24/25-32 = 950 MHz 8/-/- and 2400MHz 3/-/-/-/- dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 2/-/- RK TN attenuation 40dB, DC outlet to vertical low and terr., max. Input level Sat 102 / Terr. 104 dBµV. Power supply required (MS-NT1228), power consumption, power supply unit 155mA, SAT receiver 33mA, dimensions (WxHxD) = 280x120x30mm
This text is machine translated.