Nevo multi-switch 17in12 in cast housing, receiver-powered, cascading, load resistor in each individual and cascading switch, switch 10dB input amplification for all SAT-inputs can be switched on/off. Transmission loss SAT: 6dB / Terr.: 3dBu-attenuation 1-8/24-16/17-9/25-32 = 950 MHz 9/12/- and 2400MHz 4/7/-/- dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 3/5/-/- RK TN attenuation 40dB, DC channel to vertical low and terr., max. Input level Sat 102 / Terr. 104 dBµV. Power supply necessary (MS-NT1228), power consumption power supply unit 230mA, Sat-receiver 33mA. Dimensions (WxHxD) = 350x253x30mm
This text is machine translated.