Nevo multi-switch 17in16 in cast housing, cascadable, selectable terminating resistors in each single and cascade switch 10dB input amplifier for all SAT inputs can be switched on or off. Transmission loss SAT: 6dB / Terr.: 3dBSAT TN-Damping 1-8/24-16/17-9/12 = 950 MHz 9/25-32/-/- and 2400MHz 4/7/-/- dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 3/5/-/- RK TN attenuation 40dB, DC channel to vertical Lowand terr., max. Input level Sat 102 / Terr. 104 dBµV. Power supply required (MS-NT1228), power consumption 260mA power supply, SAT receiver 33mA. Dimensions (WxHxD) = 350x253x30mm
This text is machine translated.