Nevo multi-switch 17in8 in cast housing, cascadable, selectable terminating resistors in each single and cascade switch 10dB input amplifier for all SAT inputs can be switched on or off. Transmission loss SAT: 3dB / Terr.: 2dB SAT TN-attenuation 1-8/9-16/17-24/25-32 = 950 MHz 9/-/- and 2400MHz 4/-/-/-/- dB Terr. TN attenuation 1-8/9-16/17-24/25-32 = 3/-/- RK TN attenuation 40dB, DC outlet to vertical low and terr., max. Input level Sat 102 / Terr. 104 dBµV. Power supply necessary (MS-NT1228), power consumption of power supply unit 175mA, SAT receiver 33m, dimensions (WxHxD) = 350x120x30mm
This text is machine translated.