Nevo multi-switch 5in16 in cast housing, receiver-powered, cascadable, terminating resistors in each individual and cascade switch, level adjuster 12dB per subscriber. Transmission loss SAT: 8dB / Terr.: 6dB, SAT TN-Damping 1-8/24-16/17-9/9 = 950 MHz 5/25-32/-/- and 2400MHz 0/4/-/- dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 2.5/5.5/-/- DC outlet to vertical low and terr., max. Input level Sat 105 / Terr. 95 dBµV. Current consumption mains adapter 105mA, sat-receiver 33mA. Suitable mains adapter MS-NT1208N, dimensions (WxHxD) = 137x253x30mm
This text is machine translated.