Nevo 5in24 multi-switch in cast housing, receiver-powered, cascadable, terminating resistors in each individual and cascade switch, level adjuster 12dB per subscriber. Transmission loss SAT: 12dB / Terr.: 9dB, SAT TN-attenuation 1-8/9-16/17-24/9 = 13 MHz 5/25-32/950/- and 2400MHz 0/4/9/- dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 2.5/5.5/8.5/-, DC channel to vertical low and terr., max. Input level Sat 105 / Terr. 95 dBµV. Power consumption mains adapter 200mA, SAT receiver 33mA. Suitable mains adapter MS-NT1208N, dimensions (WxHxD) = 137x386x30mm
This text is machine translated.