Nevo multi-switch 9in12 in cast housing, cascadable, selectable terminating resistors in each single and cascade switch 10dB input amplification for all SAT inputs on/off switching. Transmission loss SAT: 6dB / Terr.: 3dB, SAT TN-attenuation 1-8/9-16/17-24/11 = 950 MHz 8/25-32/-/- and 2400MHz 3/6/-/- dB, Terr. TN attenuation 1-8/9-16/17-24/25-32 = 2/5/-/- RK TN attenuation 40dB, DC channel to vertical low and terr., max. Input level Sat 102 / Terr. 104 dBµV. Power supply required (MS-NT1208N), power consumption 195mA, Sat receiver 33mA. Dimensions (WxHxD) = 208x253x30mm
This text is machine translated.