
Telme X 200 big button flip top mobile phone
Highlights & Details
- Emergency call button
- Large font characters
- Three quick dial keys
- Large 2.4" screen and 1.77" External Display
- Call acceptance with closed
- Desktop charger
- VGA camera
- Bluetooth 3.0
- Built-in LED torch
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Spaceship grey
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 8 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
3.33 h
- Standby max.
200 h
- Dim
(L x W) 103 mm x 52 mm
- Weight
90 g
- GSM frequency
900 MHz
1800 MHz
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
52 mm
- Length
103 mm
Documents & Downloads
Datasheet
Datasheet 1494203 Telme X200 Big button flip top mobile phone Charging station, Panic button Spaceship grey
User & Safety Instructions
User & Safety Instructions 1494203 Telme X200 Big button flip top mobile phone Charging station, Panic button Spaceship grey
Description
This text is machine translated.
Scope of delivery
- Telme X 200
- Rechargeable battery
- Travel charger
- Desktop charger
- USB cable
- User manual




