Teltonica RUT241 Type of device: Mobile router, color: Black, enclosure material: Aluminum, plastic. Ethernet LAN interface type: Fast Ethernet, Ethernet LAN data transfer rates: 10.100 Mbit/s, network standard: IEEE 802.3, IEEE 802.3u. WLAN standards 802.11b, 802.11g, Wi-Fi 4 (802.11n). Data network: 2G, 3G, 4G, 4G standards: LTE, 2G tapes are supported: 900.1800 MHz. SUPPORTED SECURITY ALGORITHMS: HTTPS, SSH, SSL/TLS, WEP, WPA-EAP, WPA-PSK, WPA2-ENTERPRISE, WPA2-PSK
This text is machine translated.