
Teltonika Altos WLAN router 2.5 Gigabit Ethernet 5G white
Highlights & Details
- White tabletop router
- Wi-Fi 7 (802.11b)
- 2.5 Gigabit Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 2
- USB connection
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 7 (802.11be)
- NanoSIM card type
- Product type: Tabletop router
- Installed operating system: RouterOS
- Product type
Router
- Type
Router Teltonika Altos CAP700 5G. WiFi 7. 1x LAN. 1x WAN
- Function
Router
- Built-in modem
5G
- Wi-Fi standard
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
RJ45
- No. of antennas
8 x
- 10/100/1000 Mbps ports
2 x
- Width
100 mm
- Height
185 mm
- Depth
100 mm
- Weight
720 g
- Factory colour
White
IP30
- Material (details)
Plastic
- Power consumption (ON)
8 W
1000 MB
- Safety
WPA-PSK
WPA2-PSK
WPA2-SAE
WPA-EAP
WPA2-EAP
OWE
TKIP
- UKCA
yes
- Operating temperature (T-T)
0 - 45 °C
- Ethernet LAN
yes
- Firewall
yes
- Short Message Service (SMS)
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
yes
- 3G/4G USB modem compatibility
no
- SSID-based VLAN assignment
yes
- VPN Passthrough
yes
- Access Control List (ACL)
yes
- DHCP server
yes
- Reset button
yes
- Firmware upgradeable
yes
yes
- Flash memory
8000 MB
- Auto MDI/MDI-X
yes
- Load balancing system
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
5 - 95 %
- RJ-11 ports quantity
1
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3798858 Teltonika Router Teltonika Altos CAP700 5G. WiFi 7. 1x LAN. 1x WAN Router Built-in modem: 5G
User & Safety Instructions
User & Safety Instructions 3798858 Teltonika Router Teltonika Altos CAP700 5G. WiFi 7. 1x LAN. 1x WAN Router Built-in modem: 5G
Description
Teltonika Altos is a 5G Wi-Fi-7 router designed for ultra-fast and future-proof mobile broadband in modern homes, small offices and other fixed line broadband (FWA). It provides reliable high-speed 5G connections where traditional fiber connectors are not available or too expensive. Equipped with the feature-rich Teltonika RutOS and fully managed via the Remote Management System (RMS), Altos combines next-generation speed with enterprise-class security in an intuitive facility.
This text is machine translated.
Scope of delivery
- Teltonika CAP700 ALtos 5G Wi-Fi-Fi7 router








