
Number
Teltonika RUTX11 LTE CAT6 router WLAN, Dual band WiFi (Wave-2 802.11ac), 4x gigabit LAN port, Bluetooth, 2 SIM, USB, GNSS, M2M
Highlights & Details
- Industrial router for mobile wireless network
- Ethernet / LAN, WLAN
- SMA/RP-SMA
- GPS GLONASS Beidou Galileo
- Black
Technical specifications
- Product type
Wi-Fi router
- Type
RUTX11
- Function
Access point
Router
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
867 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
USB
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 2.0 ports
1 x
- Width
115 mm
- Height
44.2 mm
- Depth
95.1 mm
- Weight
456 g
- Factory colour
Black
- Built-in GPS
Yes
- Built-in Glonass
Yes
- No. of USB A 2.0 ports
1 x
- Memory capacity
0.256 GB
- CPU speed
0.717 GHz
- Input voltage
9 - 50 V
- Safety
128-bit AES
192-bit AES
256-bit AES
802.1x RADIUS
AES CCMP
DES
EAP-TLS
HTTPS
OWE
PEAP
Show more
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
-40 - 75 °C
- Ethernet LAN
yes
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Short Message Service (SMS)
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- DHCP server
yes
- IP routing
no
- Reset button
yes
- Network bridge
yes
- Auto MDI/MDI-X
yes
- DMZ support
yes
- VoIP
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Network address translation (NAT)
yes
- Number of SIM cards
2
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3832765 Teltonika RUTX11 Wi-Fi router 2.4 GHz, 5 GHz 867 MBit/s
User & Safety Instructions
User & Safety Instructions 3832765 Teltonika RUTX11 Wi-Fi router 2.4 GHz, 5 GHz 867 MBit/s
Description
The most powerful and feature-rich device within the Teltonika Networking product range. Equipped with Dual SIM, 4 x Gigabit Ethernet ports, Dual band AC WiFi, Bluetooth LE and USB interfaces. RUTX11 comes with all RutOS software and security functions. This device is Ideal for advanced industrial and enterprise applications.
This text is machine translated.







