
Teltonika RUTX11 LTE CAT6 router WLAN, dual band WiFi (Wave-2 802.11ac), 4x gigabit LAN port, Bluetooth, 2 SIM, USB, GNSS, M2M
Technical specifications
- Product type
Wi-Fi router
- Type
RUTX11
- Function
Access point
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11ac
- Wi-Fi transmission rate (max.)
300 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
USB
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 2.0 ports
1 x
- Width
115 mm
- Height
44 mm
- Depth
95 mm
- Weight
1 kg
- Factory colour
Grey
- Power supply (LOV)
via DC in
- UKCA
yes
- Operating temperature (T-T)
-40 - 75 °C
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Short Message Service (SMS)
yes
- Wake-on-LAN ready
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
yes
- 3G/4G USB modem compatibility
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Traffic control
yes
- Static route
yes
- ARP attack prevention
yes
- ICMP attack prevention
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Gigabit Ethernet (copper) ports quantity
4
- Reset button
yes
- Firmware upgradeable
yes
- SFP WAN
no
- WAN ports quantity
1
- Flash memory
256 MB
- Auto MDI/MDI-X
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Network address translation (NAT)
yes
- Built-in processor
yes
- Power consumption (max)
12.3 W
Documents & Downloads
Datasheet
Datasheet 2266197 Teltonika RUTX11 Wi-Fi router Built-in modem: LTE 300 MBit/s
User & Safety Instructions
User & Safety Instructions 2266197 Teltonika RUTX11 Wi-Fi router Built-in modem: LTE 300 MBit/s
Description
RUTX11 is the most functional device of all RUTX series devices. With a variety of internal hardware interfaces, this device can be used in energy-intensive industrial applications where speed and robustness are at the heart of the solution. 4G (LTE) - cat 6 DL with up to 300 Mbps synchronous with 4 x 1 Gb Ethernet ports enables seamless data transfer. Quad Core ARM Cortex A7 717 MHz CPU and 256 MB DDR3 RAM ensure smooth VPN data acquisition. If this were a power-hungry enterprise office for digital signage with 8k HDTV solution, RUTX11 can handle it all. In addition, Bluetooth LE allows sensors to be directly connected to the router, minimizing the overall solution ecosystem.
The most powerful and feature-rich device in Teltonika Networking's product range. Equipped with dual SIM, 4 x Gigabit Ethernet ports, dual band AC WiFi, Bluetooth LE and USB interfaces. RUTX11 is supplied with all RutOS software and safety functions. Ideal for advanced industrial and business applications.
This text is machine translated.
The most powerful and feature-rich device in Teltonika Networking's product range. Equipped with dual SIM, 4 x Gigabit Ethernet ports, dual band AC WiFi, Bluetooth LE and USB interfaces. RUTX11 is supplied with all RutOS software and safety functions. Ideal for advanced industrial and business applications.
This text is machine translated.








