Industrial 5G RedCap Module for Raspberry Pi>Teltonika Calyx 5G / EBD250 /b<> is a powerful b <>Cellular Raspberry Pi HAS<><><> expanded + /b , Raspberry Pi 4 and Raspberry Pi 5 by b 5G Sub-6 GHz /b. Thanks to modern 5G-RedCap modem, the module offers an optimal compromise of high speed, low power consumption and maximum network coverage – including 4G LTE fallback. Designed for IoT, M2M and Industrial Applications Whether edge computing, telemetry, remote maintenance, Smart metering or mobile embedded systems, the Calyx 5G / EBD050 is designed for demanding applications. The certified temperature range, compact design and direct GPIO port make the Ideal module for prototyping, series devices and OEM integrations. Highlights of the Calyx 5G / EBD250:
br /> – 5G Sub-6 GHz (SA) in accordance with 3GPP Release 17
<> – Data rates up to 223 Mbps downlink / 123 Mbps uplink br / – 4G LTE CAT 4 fallback (195 Mbps DL / 105 Mbps UL) br /> – Raspberry-Pi-HAT+ (for Pi 4 & Pi 5)
– Modem control via GPIO: Wake Reset / Status br /> – Industry-compatible: −40 °C to +75 °C
– 1× Nano-SIM (4FF), 2× SMA connections
– International certified: CE, FCC, UKCA, RCM, EAC, CB, WEEE Seamless integration with Raspberry Pi systems The module is directly connected to the 40-pin GPIO bar inserted and fits itself space-saving in embedded and industrial housing. The modem functions can be fully controlled via GPIO pins - including wake-up, reset and Power-management. Power can be supplied either via the GPIO pins or via the integrated USB-C port, WAS enables flexible integrations. Technical data (extract EBD050) Mobile phone
5G RedCap (SA): to 223 Mbit/s DL / 123 Mbit/s UL
4G LTE CAT 4: to 195 Mbit/s DL / 105 Mbit/s UL
Standard 3GPP Release 17
Interfaces & Hardware
Form factor: Raspberry Pi HAT+
Compatible with Raspberry Pi 4, Raspberry Pi 5
1 × nano-SIM (4FF)
GPIO modem control (wake-up, reset, status)
Power supply 5 V via GPIO or USB-C
RF-connections 2 × SMA
Environment & Robustness<>Operating temperature: -40°C to +75°C.
Industrial suitable for continuous operation
Certifications<>Regulatory: CE, UKCA, EAC, UCRF, FCC, ISED, RCM, CB, WEEE
EMC: EN 55032, EN 55035, EN 61000-3-2/-3-3, EN 301 489-1/-17/-19/-52
RF: EN 301 908-1/-13/-25
Application areas
Industrial remote maintenance & telemetry
Smart-energy metering
Edge computers & IoT gateways
Mobile measurement systems
OEM integrations and series projects
Support Note:
Teltonika does not provide direct end customer support. Support, technical advice and planning are provided exclusively by authorized Teltonika partners. Frequently Asked Questions (FAQ) Does the Calyx 5G / EBD050 support real 5G? Yes. This is a 5G-RedCap module (SA) after 3GPP release 17 for IoT and M2M applications. Can the module be used on any Raspberry Pi? No, it is compatible with <>Raspberry Pi 4 and <>Raspberry Pi 5 (HAT+ Standard). Is it possible to fallback to LTE? Yes, the module supports 4G LTE CAT 4 for maximum network coverage. How is the power supply performed? Either through the 5 V GPIO pins or via the USB-C port. Can the module be used industrially? Yes. The temperature range from 40 °C to +75 °C allows use in professional applications. Trust & service
Industrial temperature range and EMC certifications
Robust 5G connectivity for IoT and Edge computing
Certified to CE, FCC, UKCA, RCM, EAC, etc.
Suitable for embedded projects and continuous use
This text is machine translated.