5G Mobile Mobile for Embedded Systems and Industrial Projects>Teltonika Calyx 5G RedCap / EBD070 /b<> is an industry-ready b <>Cellular Raspberry Pi HAS+, which adds 5G-Sub-6 GHz connectivity to devices such as the Raspberry Pi 4 or 5. With up to <>223 Mbit/s downlink and 123 Mbit/s uplink Calyx 5G offers powerful, energy-efficient and future-proof mobile connectivity for demanding embedded, IoT and M2M projects. Built for professional IoT & M2M applications The 5G-HAT+ is designed for use in industrial environments. It is suitable for Edge-Computing>Smart-Metering, Telemetry, Remote Maintenance and mobile systems such as measurement kits, gateways or controls that do not require a wired network infrastructure. Highlights of the Calyx 5G RedCap:
br /> – 5G RedCap Sub-6 GHz (SA) – up to 223 Mbit/s DL 123 Mbit/s UL br /> – 4G LTE CAT 4 fallback for maximum network coverage
– Raspberry Pi HAS+ form factor (for Pi 4 & Pi 5)
– GPIO modem controller (Wake<> Reset / Management via Pi pins) br / – Optional PCM audio support br /> – Industrial temperature range –40°C to +75°C
– Compact design for OEM and series integration
– Extensive international certifications (CE, FCC, UKCA, RCM, EAC, etc.) Seamless integration in Raspberry Pi environments The Calyx 5G RedCap is <><> plugged directly into the b 40-pin GPIO bar /b on the Raspberry Pi. GPIO modem control enables wake, reset and management functions directly from the Pi. Power can be supplied via the GPIO pins or alternatively via USB-C port erfolgen. This allows compact, self-contained systems to be implemented without the need for additional modems or adapters. Technical data (extract EBD070) Mobile technology
Mobile Module: 5G Sub-6 GHz RedCap (SA), 4G LTE CAT 4
Data rates 5G: to 223 Mbps downlink, 123 Mbps uplink
Data rates 4G: to 195 Mbps downlink, 105 Mbps uplink
3GPP release: 17
Interfaces & form factor
Raspberry Pi HAS+ form factor (for Raspberry Pi 4 and Raspberry Pi 5)
Mounts directly onto the 40-pin GPIO header
GPIO modem controller (wake-up, reset, status)
Power supply via GPIO or USB-C (5 V DC)
1 × Nano SIM slot (4FF)
Antenna connections 2 × SMA
Environment & Robustness<><> -40°C to +75°C.
Designed for continuous use in industrial applications
Certifications & standards<>Regulatory: CE, UKCA, EAC, UCRF, FCC, ISED (IC), RCM, CB, WEEE
EMC: EN 55032, EN 55035, EN 61000-3-2/-3-3, EN 301 489-1/-17/-19/-52
RF: EN 301 908-1, EN 301 908-13, EN 301 908-25
Typical applications
IoT gateways and edge computers with Raspberry Pi
Industrial remote monitoring and telemetry
Smart metering, environmental and energy applications
M2M communication in mobile or remote systems
Prototyping and OEM projects with 5G connection
Support Note:
Teltonika Networks does not usually provide direct end customer support. Technical advice, support for operator selection, antenna design and configuration is provided by authorized sales partners. For professional projects, it is recommended that planning and commissioning be carried out together with such a partner. Frequently Asked Questions (FAQ) WAS is the Teltonika Calyx 5G RedCap / EBD070? A 5G RedCap mobile module in the Raspberry Pi-HAT+ form factor, the Raspberry Pi 4 and 5 adds 5G and LTE connectivity to IoT and M2M applications. Does the module support genuine 5G? Yes. This is a 5G-Sub 6 GHz SA module according to 3GPP Release 17 (RedCap), optimized for IoT and industrial applications. Is there a fallback on 4G? Yes. In addition to 5G RedCap, the Calyx 5G RedCap / EBD070 also supports 4G LTE CAT 4 as a back-up option for regions or scenarios without 5G coverage. Which Raspberry-Pi models are compatible with the module? The HAT+ is intended for direct installation on Raspberry Pi 4 and Raspberry Pi 5 equipped with a 40-pin GPIO bar. Is the Calyx 5G RedCap suitable for industrial use? Yes. The HAT+ is designed for operating temperatures ranging from -40°C to +75°C and has numerous international certifications for professional use. How is the module supplied with power? Power can be supplied via the GPIO pins of the Raspberry Pi or via USB-C port with 5 V DC - depending on the integration scenario. Trust & service
Industrial-grade design (−40 °C to +75 °C)
Extensive international approvals and EMC certifications
Ideal for professional IoT, Edge and M2M solutions including Raspberry Pi
Future-proof 5G-RedCap technology with LTE fallback
Note: For planning, network operator selection and integration, we recommend working with an authorized Teltonika partner to take full advantage of the Calyx 5G RedCap / EBD070.
This text is machine translated.