
Teltonika RUT956 router for mobile phones
Highlights & Details
- Industrial router for mobile wireless network
- Ethernet / LAN, WLAN
- External SMA/RP-SMA
- GPS GLONASS Beidou Galileo
- Black
Technical specifications
- Market positioning: Industrial
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Processor manufacturer: Meditek
- Installed operating system: RutOS
- Product type
Router
- Type
Teltonika RUT956 Router di rete cellulare
- No. of antennas
5 x
- 10/100/1000 Mbps ports
4 x
- Width
110 mm
- Height
50 mm
- Depth
100 mm
- Weight
287 g
- Factory colour
Black
- Built-in GPS
Yes
- Built-in Glonass
Yes
- No. of USB A 2.0 ports
1 x
- Material (details)
Aluminium
Plastic
- Memory capacity
0.128 GB
- CPU speed
0.58 GHz
- Input voltage
9 - 30 V
- Safety
128-bit AES
192-bit AES
256-bit AES
AES CCMP
CAST
DES
EAP-TLS
HTTPS
IPSec
PEAP
Show more
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
-40 - 75 °C
- Serial ports quantity
2
- Ethernet LAN
yes
- Firewall
yes
- Short Message Service (SMS)
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- BeiDou
yes
- MAC address filtering
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Web-based management
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Network bridge
yes
yes
150 Mbit/s
50 Mbit/s
- Auto MDI/MDI-X
yes
- DMZ support
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Network address translation (NAT)
yes
- Number of SIM cards
2
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3798870 Teltonika Teltonika RUT956 Router di rete cellulare Router
User & Safety Instructions
User & Safety Instructions 3798870 Teltonika Teltonika RUT956 Router di rete cellulare Router
Description
RUT956 is an industrial router that combines wireless, Wi-Fi and wired connectivity options with automatic WAN failover and GNSS features. Serial communication interfaces enable the integration of a wide range of devices into the entire ecosystem, while I/O and advanced RutOS software facilitate device control, automation, and event notification. Connectivity: 4G LTE (CAT 4), 3G, 2G. Dual SIM: Includes automatic failover, backup WAN, and other switching scenarios. Multiple interfaces: RS232/RS485 serial communication interfaces. GNSS: Global navigation satellite system for location services and time synchronization
This text is machine translated.
Features
- Teltonika RUT956 - Wireless Router - WWAN - Wi-Fi - 3G, 4G, 2G - Desktop
- Device Type : Wireless Routers - Wireless Mobile Modem - 3-Port Switch (Integrated)
- Housing type : Desktop
- CELL PROTOCOL : GSM, FDD LTE, TDD LTE, WCDMA
- GENERATION : 3G, 4G, 2G
- MOBILE FREQUENCY BAND : LTE B1, LTE B3, LTE B7, LTE B8, LTE B20, LTE B28A, LTE B38, LTE B40, LTE B41, UMTS B1, UMTS B8
- WAN Ports No. : 1
- Data Link Protocol: IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, Ethernet, Fast Ethernet
- Frequency band: 2.4 GHz
- Capacity : Simultaneous connections: 100
- Network/transport protocol : TCP/IP, PPTP, UDP/IP, L2TPv3, NTP, ICMP/IP, IPSec, ARP, PPPoE, SMTP, FTP, DHCP, DNS, DDNS, HTTP, HTTPS, IPv4, IPv6, Telnet, OpenVPN, Wire Guard
- Routing Protocol : Static IP Routing, BGP, OSPFv2, RIP-1, RIP-2, NPRP, VRRP, GRE
- Platform : Clouds of Things, ThingWorx, Cumulicity, Azure IoT Hub
- Remote management protocol : SNMP 1, SNMP 2, Telnet, SNMP 3, HTTP, HTTPS, SSH, SSH-2, CLI, TR-069, JSON-RPC, MODBUS, NTP, MQTT, RADIUS
- VoIP protocols : H.323, SIP
- Features : Firewall, NAT support, VPN support, load balancing, WOL, Auto Uplink (Auto MDI/MDI-X), ALG support, email message, MAC address filter, operating mode "Access Point", Firmware can be updated, DDoS attack protection, WMM support, event log, QoS, IPSec NAT-T, DMVPN, SMS message, port forwarding, Reset key, DHCP relay, SNMP trap, DIN rail mountable, GRE tunneling, FOTA, tagged VLAN, SYN flooding, Captive Portal, System Log, Web Filtering, Hotspot access point capability, DMZ support, port-based VLAN, black list, white list, bridge mode, PPP, OpenVPN client, OpenVPN server, aluminum housing, VoIP pass-through support, eSIM support
- Product certifications : IEEE 802.3, IEEE 802.3u, IEEE 802.11b, IEEE 802.11g, WLAN CERTIFIED, IEEE 802.11e, IEEE 802.11n, UPnP
- Power supply : AC 100-240 V (50/60 Hz)
- Dimensions (width x depth x height): 11 cm x 10 cm x 5 cm
- Weight: 287 g
- Localization : Europe, Middle East, Africa, Korea, Thailand
Scope of delivery
- RUT956-Router, 9 W-power supply, 2x mobile radio antennas (magnetic mount, SMA-plug, 3 m cable), 2x WLAN antennas, (magnetic mount, RP-SMA plug, 1.5 m cable), GNSS antenna (self-adhesive, SMA plug, 3 m cable), RS485 connection block, I/O connection block, Ethernet cable (1.5 m), SIM adapter set, QSG (quick start guide), packaging board









