
Number
Total (€ 251.26 / piece)
€ 251.26
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Digital multimeter
- CAT IV 1000 V
- Basic accuracy better than 0.1%
- For example, dual display allows the display of alternating current and frequency
Technical specifications
- Voltage reading range DC (min.)
60.00 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
999.9 V
- V AC reading range (min.)
60.00 mV
- V AC reading range (max.)
999.9 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
8 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600 Ω - 60 kΩ
- Reading range - capacity
60 nF - 25 mF
- Frequency reading range
15 Hz - 3000 kHz
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Power supply (details)
9 volt block battery
- Height
225 mm
- Width
140 mm
- Length
73 mm
- Weight
940 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM810
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 73 x 140 x 225 mm
Documents & Downloads
Datasheet
Datasheet 2272350 Tempo Communications MM810 Handheld multimeter Digital CAT IV 1000 V Display (counts): 9999
Description
TEMPO Communications MM-810 is a high-precision True RMS (TRMS) multimeter with two displays and all the measurement functions you probably need. THE MM-810 is an advanced multimeter for professional technicians.
BUILT to international safety standards, THE MM-810 performs all the tests an electrician would want with the added precision of a true RMS response for AC measurements. Features such as BeepJack increase security and prevent damage when cables are attached to the wrong connectors for the selected test type. Fully automatic range or manual - you have the choice. The backlit LCD helps with testing in dark areas.
Supplied with zip case and high-quality security test leads.
This text is machine translated.
BUILT to international safety standards, THE MM-810 performs all the tests an electrician would want with the added precision of a true RMS response for AC measurements. Features such as BeepJack increase security and prevent damage when cables are attached to the wrong connectors for the selected test type. Fully automatic range or manual - you have the choice. The backlit LCD helps with testing in dark areas.
Supplied with zip case and high-quality security test leads.
This text is machine translated.
Features
- True RMS response for AC measurements
- Fast response 41-segment bar graph with 60 updates per second
- 9999 or 6000 large-digit LCD with 5 updates per second
- Millivolt and microampere ranges for precision measurements
- 7. Measurements: Voltage (alternating current or direct current) , Current (alternating current or direct current), Continuity, Resistance, Conductivity, Capacitance, Diode, Frequency, Efficiency
Scope of delivery
- Multimeter MM810
- Case
- Safety test leads






