
Highlights & Details
Teqcycle Lenovo ThinkCentre M70Q Intel® Core i5 i5-10400T 16 GB DDR4 SDRAM 256 GB SSD Windows 11 Pro mini PC black
- All pre-owned products are refurbished.
- Intel® Core™ i5
- i5-10400T (6 x 2 GHz / max. 3.6 GHz) CPU
- 256 GB;SSD / 16 GBDDR4 SDRAM RAM
- graphics card
- Windows® 11 Pro
Technical specifications
- Processor generation: Intel® Core™ i5 processors of the 10. Generation
- Internal memory type DDR4 SDRAM
- Optical Drive Type: No.
- SSD form factor M.2
- Built-in graphics card model: Intel® UHD Graphics 630
- Product type: Mini PC
- Keyboard included: No.
- Product type
Mini PC
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5 (10. Generation) 10400T
- Processor/type
i5-10400T
- Processor cores (No.)
6 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.6 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
179 mm
- Height
37 mm
- Depth
183 mm
- Weight
1.25 kg
- Operating system (Version)
Windows® 11 Pro
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- Serial ports quantity
1
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
no
- DVI port
no
- Refurbished
yes
- Package weight
1.8 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828089 Teqcycle Lenovo TC M70q G1 Mini PC Refurbished (good) Intel® Core™ i5 i5-10400T 16 GB 256 GB SSD Windows® 11 Pro
Description
The M70q is equipped with a range of connectivity options, including HDMI, DisplayPort, USB-C and Gigabit Ethernet, to meet a wide range of requirements for both home and business use. Robust security features such as a Kensington security slot and a Trusted Platform Module (TPM) chip allow users to rely on data protection.
This text is machine translated.
Features
- Mini-PC, black
- Intel® Core i5 i5-10400T 2 GHz Number of processor cores: 6
- 16 GB DDR4 SDRAM
- 256 GB SSD
- Intel® UHD graphics 630
- Ethernet / LAN 100.1000 Mbit / s
- Windows 11 Pro 64-bit
Scope of delivery
- Refurbished PC
- Power cables

