
Terra 2465W LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IP
Number
Terra 2465W LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Portrait view, Height adjustable, Swivelling
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
30000000 : 1
- Dot pitch
0.275 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
Headphone input
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
Portrait view
Height adjustable
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
120 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Width
538 mm
- Height
487 mm
- Depth
202 mm
- Weight
4.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538 x 487 x 202 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
2.7 kg
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Pivot
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Plug and Play
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412316 Terra 2465W LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IP
Description
The continuous LED background lighting (flicker free) as well as an integrated blue light filter (hardware-low-blue light) reduce the load of the eyes and enable a pleasant working even under intensive use. Together with the highly effective external high-quality power supply the device achieves a high energy efficiency and provides for an environment-friendly operation and low power costs.
Through the overdrive technology, 100 Hz picture repetition rate and Adaptive-Sync, moving pictures are shown especially smoothly.
The HDMI, DisplayPort and USB-C connections ensure optimum signal transmission and compatibility and support the digital control of the internal loudspeakers. The device has a headphone connection for an undisturbed hearing pleasure.
The anti-glare display surface offers maximum flexibility with the installation location and prevents interfering reflections even in unfavorable light conditions.
The multi-functional pedestal with height adjustment and inclination as well as rotation and pivot function permits the fast ergonomic adjustment at every work place. With its VESA mount, the device can also be mounted on various wall, table or ceiling brackets. For protection against theft, the model has a holder for mechanical locks (Kensington-lock).
For use in medical applications (MPG) the provided power adapter can be replaced by a separately available MPG desktop adapter.
This text is machine translated.
Features
- Frameless design
- IPS panel technology
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- External power supply (12V±5%, 2.5A, 5.5/2.5mm hollow plug)
- May be used in medical applications (MPG)
- DICOM image mode for optimized display of medical image content (uncalibrated / not allowed for interpretation)
- Intuitive operation via control button
- USB-C port for audio and video transfer
- 100 Hz picture repetition rate
- Adaptive sync
- Multi-functional pedestal with pivot function, height adjustment (120 mm), inclination (-5° to 20°) and horizontal swivel function (45° left + 45° right)
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
- Built-in speaker
- Mounting for VESA-mounts
- Recording for anti-theft protection
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














