
Terra 2748W LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input IPS
Number
Terra 2748W LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
30000000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
- Audio power (max.)
2 W
- Inclination
-5/+20
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
612 mm
- Height
531 mm
- Depth
210 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 531 x 210 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
19 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
19 W
- UKCA
not relevant
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.1 kg
- Width (without stand)
612 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Pivot
yes
- AMD FreeSync
no
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
19 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Built-in camera
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412314 Terra 2748W LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input IPS
Description
With its IPS panel technology, the display offers high contrast values, an excellent color display and an especially wide viewing angle. Through the overdrive technology, 100 Hz picture repetition rate and AMD FreeSync™ videos or games are shown especially smoothly.
The energy-efficient, flicker-free LED-background lighting possesses an optical filter, which reduces the blue color spectrum in the area of 415 to 455 nanometers considerably and relieves the eyes. The remaining RGB area is fully displayed to avoid color distortion. This means that the feature is also available in applications such as video or image processing, in which the software reduction of the entire blue color share used previously could not be used with the resulting color cast.
In addition to HDMI and DisplayPort, the USB-C interface also offers an additional option for direct connection to notebooks, tablets or PCs, as long as these signal sources support video transmission via USB-C. The built-in speakers are also controlled digitally via HDMI, DisplayPort or USB-C.
With its 100mm VESA mount, the display can be attached to diverse wall brackets or multifunction stands. Direct mounting of micro PCs, mini PCs, thin clients or nettops is also possible on the back of the device.
This text is machine translated.
Features
- Frameless design
- IPS panel technology
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- 100 Hz picture repetition rate
- AMD FreeSync™
- USB-C port for audio and video transfer
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















