
Terra 2772W LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input IPS
Number
Terra 2772W LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Headphone jack, Built-in speakers, Swivelling, VESA Mount 100 x 100 mm, Portrait view
Technical specifications
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
30000000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
Headphone jack
Built-in speakers
Swivelling
VESA Mount 100 x 100 mm
Portrait view
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
612 mm
- Height
521 mm
- Depth
190 mm
- Weight
4.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 521 x 190 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- UKCA
yes
- Headphone out
yes
- Width (without stand)
612 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Pivot
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Plug and Play
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412309 Terra 2772W LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input IPS
Description
IPS panel technology provides excellent color reproduction and color fidelity as well as high contrast values and particularly wide viewing angle. The high brightness of 300 cd/m² is achieved by an extremely effective and flicker-free LED backlight, which still allows extremely high dynamic contrast values of up to 30,000,000:1.
Due to the overdrive technology, 75 Hz picture repetition rate and Adaptive-Sync, videos and games are played back very smoothly. The display has a hardware blue-light filter for eye-protecting work.
The audio signal for the built-in speakers and the headphone jack is only transmitted digitally via HDMI, DisplayPort or USB-C.
The anti-glare display as well as the easy-care matte housing provides even under poor light conditions for a perfect picture display without disturbing reflections.
The accompanying multi-functional pedestal with height adjustment and inclination as well as swivel and pivot function permits the fast ergonomic adaptation at every work place. With its VESA mount, the device can also be mounted on various wall, table or ceiling brackets.
This text is machine translated.
Features
- Frameless design
- IPS panel technology
- WQHD resolution (2560x1440)
- USB-C port for audio and video transfer
- 75 Hz picture repetition rate
- Adaptive sync
- Built-in speaker
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- Multi-functional pedestal with pivot function, horizontal swivel function (45° left + 45° right) and height adjustment (130 mm)
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














