
Terra 3295W LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C®, RJ4
Number
Terra 3295W LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB C®, RJ45;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
90000000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
USB C®
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
Height adjustable
Swivelling
Portrait view
- Audio power (max.)
2 W
- Inclination
-5/+15
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- HDR support
Yes
- Width
714 mm
- Height
645 mm
- Depth
270 mm
- Weight
10.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 645 x 270 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
31 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
31 W
- Display resolution
3840 x 2160 Pixel
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
7.6 kg
- Width (without stand)
714 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour depth
10 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery (USB PD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
90 W
- Manual
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31.3 kWh
- Energy consumption (HDR) per 1000 hours
31.3 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Plug and Play
yes
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412320 Terra 3295W LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C®, RJ4
Description
The video and audio transmission to the display is an extension of the USB-C standard and uses the DisplayPort protocol. For notebooks or PCs that do not support this video transmission, the Terra LCD/LED 3295W PV also has an original DisplayPort as well as an HDMI-connection. These can alternatively be used for connecting further signal sources in parallel, between which can be switched with a simple key combination on the display.
Suitable smartphones or tablets can be directly connected to the USB-C for spontaneous viewing of images, videos or data.
In multi-monitor mode, another display can be connected to the DisplayPort output and supplied with signal (daisy-chain). The RJ45 LAN-connection represents a gigabit-connection to the network HER.
The highly efficient display power supply provides a connected notebook or tablet with up to 90 watt power for operation and charging the battery. The actual transmitted performance is permanently negotiated between the devices via "USB Power Delivery". Even when the notebook or tablet is shut down and the display is in standby mode, the battery continues to charge.
The Terra's 4K UHD resolution LCD/LED 3295W PV offers superior sharpness and detail accuracy. The display is thus especially suitable for graphical applications, the CAD/CAM-area as well as for the clear display of extensive information in the business world. Due to the extremely small side edges, the device is also ideal for multi-screen solutions. There is only a small distance between the desktops.
The IPS technology of the LCD panel provides high color fidelity, high contrast values and particularly wide viewing angles for the highest level of image quality. An extremely large color, brightness and contrast range can be represented by a color depth of 10 bits (1.07 billion colors) and HDR support.
The high brightness of 350 cd/m² is achieved by a very effective and flicker-free LED background lighting, which also enables extremely high dynamic contrast values of up to 30,000,000:1. A multi-level adjustable anti-blue light function can reduce the blue light content of the picture and thus ensure eye-friendly operation even when used intensively. The overdrive technology speeds up the image build-up and prevents the disturbing effects with moving images, videos or games.
The integrated loudspeakers are controlled digitally via USB-C, HDMI or DisplayPort for optimum audio transmission. For an undisturbed hearing pleasure a headphone connection is available, to which alternatively active loudspeakers can also be connected.
The easy-care, matte black housing as well as the non-reflective display surface offer maximum flexibility during installation and prevents interfering reflections even in unfavorable light conditions.
The multi-functional pedestal with height adjustment and inclination as well as swivel and pivot function permits the fast ergonomic adjustment at every work place. With its VESA mount, the device can also be mounted on various wall, table or ceiling brackets. The display has a holder for mechanical locks for protection against theft (Kensington-lock).
This text is machine translated.
Features
- Frameless design
- IPS panel technology
- 4K UHD resolution (3840 x 2160)
- HDR high-contrast image
- 1.07 billion colors (10 bit color depth)
- USB-C port for video transfer, data transfer to the integrated USB 3.0 hub and power supply / charge a notebook (Power delivery up to 90 watts)
- 4-port USB 3.0 hub (5 Gbps)
- Display port output for connecting further displays.
- Can be used via the DisplayPort-input or USB-C.
- Output max. 3840 x 2160 @ 60Hz if the second display supports DSC (display stream compression) (e.g. Terra LCD/LED 3295W PV)
- Output max. 3840x2160 @ 30Hz if the second display does not support DSC (eg Terra LCD/LED 3290W)
- Gigabit network connection (LAN / RJ45)
- Built-in speaker
- Flicker-free LED backlight
- Anti blue light function, adjustable via quick access
- Multi-functional pedestal with pivot function, horizontal swivel function (30° left + 30° right) and height adjustment (130 mm)
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















