
Terra LED 2766W PV LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Audio line in, DVI, DisplayPort, HDMI™, H
Terra LED 2766W PV LED
Highlights & Details
- Screen size 68.6 cm (27 inch) UWQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Audio line in, DVI, DisplayPort, HDMI™, Headphone jack (3.5 mm);Portrait view, Ultra WQHD resolution, Height adjustable, Built-in speakers, Headphone jack, Pivoted, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
AH-IPS LED
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
30000000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black (matt)
- Interfaces
Audio line in
DVI
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- Features
Portrait view
Ultra WQHD resolution
Height adjustable
Built-in speakers
Headphone jack
Pivoted
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
614 mm
- Height
395 mm
- Depth
235 mm
- Weight
4.5 kg
- Dim
(W x H x D) 614 x 395 x 235 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
22 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1888161 Terra LED 2766W PV LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Audio line in, DVI, DisplayPort, HDMI™, H
Description
With its resolution of 2560 x 1440 pixels, the display 78 percent more pixels than Full HD displays. This can significantly increase the image content, and offers a significantly higher image sharpness and detail. The Advanced High Performance IPS panel technology provides an excellent color reproduction and color fidelity as well as a high contrast and particularly wide viewing angle. The high brightness of 350 cd/m² is a very effective and power-saving LED background lighting is achieved, which will continue to be extremely high dynamic contrast ratio of up to 30,000:1.
The non-reflective display as well as the easy to maintain mat housing, even in low light conditions for a perfect picture display without distracting reflections.
The supplied multi-functional pedestal with height adjustment and tilt and swivel and pivot function, fast and ergonomic adaptation to every work place. In addition, the device with its VESA-recording on various wall, table, or ceiling holders can be mounted.
All interfaces (display port, HDMI and dual-link DVI) support the full resolution of the display and thus provide the perfect compatibility for an uncompromising signal transmission.
This text is machine translated.
Features
- Frameless Design
- AH-IPS panel
- WQHD resolution
- Flicker-free LED-background lighting (flicker free)
- Multi-functional pedestal with pivot function, horizontal swivel function (140° left + right) and height adjustment (130 mm)
- More computer operation possible (1x DVI, 1x HDMI, 1x display port, change-over by key combination)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





















