
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.51
€ 16.80
3
1 M = € 0.48
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.51)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
tesa Easy Cover® 4365 Precision - covering and masking in one step
- 2-in-1 solution: Surface protection and masking
- For smooth and easily structured surfaces
- Flat and precise color and paint edges
- Suitable for airless applications
- 6 months UV resistance indoors or 2 months outdoor
- Includes tesa Precision-tip® 4335
Technical specifications
- Product type
Cover sheets
- Adhesive tape features
No-residue
Suitable for indoor/outdoor use
UV-resistant
- Length
14 m
- Width
1.4 m
- Thickness
0.09 mm
- Breakout force
30 N/10 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Washi
- Series
tesa Easy Cover® 4369
- Type
04365-00001-01
- Content
1 pc(s)
- Dim
(L x W) 14 m x 1.4 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1225302 tesa 04365-00001-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 1.4 m 1 pc(s)
Information
Information 1225302 tesa 04365-00001-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 1.4 m 1 pc(s)
Description
Easy Cover® Precision 4365 is a combination of translucent and soft HDPE film with tesa Precision-Krepp® 4334 PLUS. The practical 2-in-1 solution for covering and protecting large areas and time-saving in one operation. It is resistant to all colors and enables an easy removal up to 6 months indoors and for a short time 2 months outdoors. The embossed cover film prevents a drop of the color on the surfaces to be protected. Perfectly suitable for high-quality painting and painting. Ensures extra sharp flat color and paint edges.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape






