
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.47
€ 11.76
3
1 M = € 0.44
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.47)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Tesaband® 4671 - fabric tape for a wide range of applications in the event area
- High adhesion, even on rough surfaces
- Very good tensile strength
- Easy to label
- Formable
- Can be quickly ripped by hand
- Easy and residue-free removal
- Non-reflective
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Writable
Manual pull and tear
- Length
25 m
- Width
19 mm
- Thickness
0.28 mm
- Breakout force
70 N/10 mm
- Factory colour
Neon yellow
- Adhesive type
Natural rubber
- Carrier material
Acrylic coated rayon fabric
- Series
tesaband® 4671
- Type
04671-00050-10
- Content
1 pc(s)
- Dim
(L x W x H) 25 m x 19 mm x 25 m
- Height
25 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
Information
Information 1781336 tesa 04671-00050-10 Cloth tape tesaband® 4671 Neon yellow (L x W) 25 m x 19 mm 1 pc(s)
Security datasheet
Security datasheet 1781336 tesa 04671-00050-10 Cloth tape tesaband® 4671 Neon yellow (L x W) 25 m x 19 mm 1 pc(s)
Description
The tesa® 4671 fabric tape is available in many colors and is often used by craftsmen during events. It is suitable for a wide range of applications such as marking, fixing, fastening or bundling. tesa® 4671 can be easily torn by hand, simply labeled, does not reflect and is formable. The combination of acrylate-coated fabric and a natural rubber adhesive compound ensures high abrasion resistance. The fabric tape can be removed without residue.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

