
Number
Highlights & Details
Tesafix® 4952 double sided PE foam adhesive tape
- High adhesive strength on different surfaces
- Very good wetting even on rough surfaces
- Excellent temperature resistance
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Non-aging
Temperature-resistant
- Length
50 m
- Width
19 mm
- Thickness
1.15 mm
- Breakout force
10 N/10 mm
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
PE
- Series
tesafix® 4965
- Type
04952-00533-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 19 mm x 50 m
- Height
50 m
- Material (details)
Modified acrylate
- Material
PE foam
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594292 tesa 04952-00533-00 Double sided adhesive tape tesafix® 4965 White (L x W) 50 m x 19 mm 1 pc(s)
Information
Information 1594292 tesa 04952-00533-00 Double sided adhesive tape tesafix® 4965 White (L x W) 50 m x 19 mm 1 pc(s)
Description
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


