
Number
Highlights & Details
tesafix® 4965 Temperature resistant, double sided adhesive tape
- For mounting ABS parts in the automotive industry
- For self-adhesive fitting of rubber and EPDM profiles
- Adhesive bonding in the furniture industry
- Sealing of insulating pipe shells
- Display (e.g. for mobile phones) and sign gluing
- Equipment of lead profiles
- Convertible top bonding
- Continuous bonding of aluminum sheets
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Temperature-resistant
- Length
50 m
- Width
12 mm
- Thickness
0.205 mm
- Breakout force
20 N/10 mm
- Max. temperature
+100 °C
- Min. temperature
0 °C
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polyethylene foil
- Series
tesafix® 4965
- Type
04965-00176-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 12 mm x 50 m
- Height
50 m
- Material (details)
PET-Folie
- Material thickness
0.2 mm
- Temperature range
+100 ºC (short term 200 ºC) °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541114 tesa 04965-00176-00 Double sided adhesive tape tesafix® 4965 Transparent (L x W) 50 m x 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541114 tesa 04965-00176-00 Double sided adhesive tape tesafix® 4965 Transparent (L x W) 50 m x 12 mm 1 pc(s)
Information
Information 541114 tesa 04965-00176-00 Double sided adhesive tape tesafix® 4965 Transparent (L x W) 50 m x 12 mm 1 pc(s)
Description
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape





