
Number
Highlights & Details
Tesafix® 4970 Double sided adhesive tape with high adhesion forces
- Displays through high adhesion force.
- Offers a secure bonding even on rough adhesion grounds
- Very resistant to plasticizers
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Strong adhesive
Plasticiser-resistant
- Length
50 m
- Width
12 mm
- Thickness
0.225 mm
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
PVC wrap
- Series
tesafix® 4970
- Type
04970-00148-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 12 mm x 50 m
- Height
50 m
- Material (details)
PVC-Foil
- Material thickness
0.24 mm
- Material
PU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541021 tesa 04970-00148-00 Double sided adhesive tape tesafix® 4970 White (L x W) 50 m x 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541021 tesa 04970-00148-00 Double sided adhesive tape tesafix® 4970 White (L x W) 50 m x 12 mm 1 pc(s)
Description
Displays through high adhesion force. It offers secure pasting automatically on rough grounds and is very resistant against plasticiser. Applications: Automatic furnishing of plastics and wood-profile and cable-channels, pasting of foams and felts etc.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape





