
Number
Total (1 m = € 0.33)
€ 10.92
plus VAT.
Only 2 Piece(s) available
Highlights & Details
tesa® 60760 - Marking adhesive tape for the temporary marking of danger spots
- Temporary and general hazard identification
- Markings on mobile and stationary objects
- Especially suitable for indoor use
- Can be torn by hand
Technical specifications
- Product type
Floor marker tape
- Adhesive tape features
Abrasion-resistant
Manual pull and tear
- Length
33 m
- Width
50 mm
- Factory colour
Red/white
- Adhesive type
Natural rubber
- Carrier material
PVC wrap
- Series
tesa® Professional
- Type
60760-00088-15
- Content
1 pc(s)
- Dim
(L x W x H) 33 m x 50 mm x 33 m
- Height
33 m
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349867 tesa 60760-00088-15 Floor marker tape tesa® Professional Red/white (L x W) 33 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349867 tesa 60760-00088-15 Floor marker tape tesa® Professional Red/white (L x W) 33 m x 50 mm 1 pc(s)
Signal word
Caution
Description
With the marking tape tesa® 60760 you can mark special working areas or warn against stationary or mobile danger sources depending on the color selection. The robust soft PVC adhesive tape is equipped with a modified natural rubber adhesive compound, which ensures good adhesion on most surfaces. The abrasion-resistant marking tape or warning tape can be processed comfortably and torn by hand.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape














