
Highlights & Details
tesa® Comfort fly screen for windows with aluminium frames
- Easy-fit system
- Clear-view mesh
- High quality design and optimal protection
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 1000 mm x 1200 mm
- Factory colour
White
- Width
1000 mm
- Height
1200 mm
- Weight
0.000
- Content
1 pc(s)
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 710055 tesa ALU COMFORT 55194-00002-00 Fly screen (W x H) 1000 mm x 1200 mm White 1 pc(s)
Warranty Terms
Warranty Terms 710055 tesa ALU COMFORT 55194-00002-00 Fly screen (W x H) 1000 mm x 1200 mm White 1 pc(s)
Description
The insect protection window with sturdy aluminium frame in professional quality. In spite of its super-slim profile, the unique system is extremely warp-resistant. Easy to install thanks to the easy-fit system. Offers reliable protection against insects, even with windows open.
This text is machine translated.
This text is machine translated.
Features
- Easy to assemble thanks to the patented easy-fit corner connection
- No drilling required for installation
- Clear-view mesh for much improved visibility & optimised ventilation
- Can be shortened to fit any format
- Incl. suitable suspension springs for all common types of window frames
- High quality optics
- Also suitable for most external shutters (requires a 15 mm space between fixed window frames and shutters)
- Mounting only possible if all 4 sides are fully in contact with the window frame (not possible where rain shields/weather boards have been fitted)
- High UV resistance
- No flapping, warping or dropping of the grid.











